240 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C241J1GACTU

DigiKey Part Number
399-C1206C241J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C241J1GACTUCT-ND - Cut Tape (CT)
399-C1206C241J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C241J1GACTU
Description
CAP CER 240PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
240 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C241J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,852
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩749.00000₩749
10₩451.00000₩4,510
50₩336.94000₩16,847
100₩301.79000₩30,179
500₩242.34600₩121,173
1,000₩223.98400₩223,984
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩196.47000₩785,880
8,000₩186.24600₩1,489,968
12,000₩181.12458₩2,173,495
20,000₩175.44965₩3,508,993
28,000₩172.13143₩4,819,680
40,000₩168.93928₩6,757,571
Manufacturers Standard Package