
C1206C223J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15844-2-ND - Tape & Reel (TR) 399-15844-1-ND - Cut Tape (CT) 399-15844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J5GACAUTO |
Description | CAP CER 0.022UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,033.00000 | ₩2,033 |
| 10 | ₩1,325.50000 | ₩13,255 |
| 50 | ₩1,046.00000 | ₩52,300 |
| 100 | ₩959.93000 | ₩95,993 |
| 500 | ₩814.23800 | ₩407,119 |
| 1,000 | ₩769.17000 | ₩769,170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩701.53200 | ₩2,806,128 |
| 8,000 | ₩676.37738 | ₩5,411,019 |
| 12,000 | ₩663.77567 | ₩7,965,308 |
| 20,000 | ₩649.80650 | ₩12,996,130 |