
C1206C106M8PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106M8PAC7210TR-ND - Tape & Reel (TR) 399-C1206C106M8PAC7210CT-ND - Cut Tape (CT) 399-C1206C106M8PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M8PAC7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M8PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩489.00000 | ₩489 |
| 10 | ₩287.40000 | ₩2,874 |
| 50 | ₩209.14000 | ₩10,457 |
| 100 | ₩185.14000 | ₩18,514 |
| 500 | ₩145.05200 | ₩72,526 |
| 1,000 | ₩132.66900 | ₩132,669 |
| 2,500 | ₩119.61320 | ₩299,033 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₩107.22425 | ₩857,794 |
| 16,000 | ₩101.55438 | ₩1,624,870 |
| 24,000 | ₩98.71463 | ₩2,369,151 |
| 40,000 | ₩95.56683 | ₩3,822,673 |
| 56,000 | ₩93.72636 | ₩5,248,676 |
| 80,000 | ₩91.95636 | ₩7,356,509 |