


C1206C105K4REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C105K4REC7210TR-ND - Tape & Reel (TR) 399-C1206C105K4REC7210CT-ND - Cut Tape (CT) 399-C1206C105K4REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K4REC7210 |
Description | CAP CER 1206 1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K4REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩316.50000 | ₩3,165 |
| 50 | ₩231.76000 | ₩11,588 |
| 100 | ₩205.78000 | ₩20,578 |
| 500 | ₩162.02200 | ₩81,011 |
| 1,000 | ₩148.53800 | ₩148,538 |
| 2,500 | ₩134.30800 | ₩335,770 |
| 5,000 | ₩125.74080 | ₩628,704 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩118.68990 | ₩1,186,899 |
| 20,000 | ₩112.88585 | ₩2,257,717 |
| 30,000 | ₩109.97780 | ₩3,299,334 |
| 50,000 | ₩106.75580 | ₩5,337,790 |
| 70,000 | ₩104.87219 | ₩7,341,053 |
| 100,000 | ₩103.05947 | ₩10,305,947 |