


C1206C104MAREC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104MAREC7210TR-ND - Tape & Reel (TR) 399-C1206C104MAREC7210CT-ND - Cut Tape (CT) 399-C1206C104MAREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104MAREC7210 |
Description | CAP CER 1206 0.1UF 250V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104MAREC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩382.00000 | ₩382 |
| 10 | ₩218.60000 | ₩2,186 |
| 50 | ₩157.46000 | ₩7,873 |
| 100 | ₩138.51000 | ₩13,851 |
| 500 | ₩106.86400 | ₩53,432 |
| 1,000 | ₩97.09400 | ₩97,094 |
| 2,500 | ₩86.81120 | ₩217,028 |
| 5,000 | ₩80.61980 | ₩403,099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩75.52580 | ₩755,258 |
| 20,000 | ₩71.33535 | ₩1,426,707 |
| 30,000 | ₩69.23630 | ₩2,077,089 |
| 50,000 | ₩66.91068 | ₩3,345,534 |
| 70,000 | ₩65.55057 | ₩4,588,540 |
| 100,000 | ₩64.24247 | ₩6,424,247 |