10000 pF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K5HACTU

DigiKey Part Number
399-C1206C103K5HACTUTR-ND - Tape & Reel (TR)
399-C1206C103K5HACTUCT-ND - Cut Tape (CT)
399-C1206C103K5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K5HACTU
Description
CAP CER 10000PF 50V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,380
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,224.00000₩2,224
10₩1,464.10000₩14,641
50₩1,161.08000₩58,054
100₩1,067.33000₩106,733
500₩909.12600₩454,563
1,000₩860.18400₩860,184
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩786.71350₩3,146,854
8,000₩759.39113₩6,075,129
12,000₩745.70192₩8,948,423
20,000₩730.52745₩14,610,549
Manufacturers Standard Package