
C0805Y104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16467-2-ND - Tape & Reel (TR) 399-16467-1-ND - Cut Tape (CT) 399-16467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 AUTO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y104K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,330.00000 | ₩1,330 |
| 10 | ₩840.80000 | ₩8,408 |
| 50 | ₩647.60000 | ₩32,380 |
| 100 | ₩588.28000 | ₩58,828 |
| 500 | ₩488.08400 | ₩244,042 |
| 1,000 | ₩457.09600 | ₩457,096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩424.38280 | ₩1,060,957 |
| 5,000 | ₩404.66420 | ₩2,023,321 |
| 7,500 | ₩394.78707 | ₩2,960,903 |
| 12,500 | ₩383.83640 | ₩4,797,955 |
| 17,500 | ₩377.43629 | ₩6,605,135 |
| 25,000 | ₩371.27580 | ₩9,281,895 |