
C0805Y104J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17267-2-ND - Tape & Reel (TR) 399-17267-1-ND - Cut Tape (CT) 399-17267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y104J5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y104J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,773.00000 | ₩1,773 |
| 10 | ₩1,145.10000 | ₩11,451 |
| 50 | ₩896.48000 | ₩44,824 |
| 100 | ₩819.90000 | ₩81,990 |
| 500 | ₩690.59000 | ₩345,295 |
| 1,000 | ₩650.62700 | ₩650,627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩608.41360 | ₩1,521,034 |
| 5,000 | ₩582.96500 | ₩2,914,825 |
| 7,500 | ₩570.21587 | ₩4,276,619 |
| 12,500 | ₩556.08208 | ₩6,951,026 |
| 17,500 | ₩547.81971 | ₩9,586,845 |
| 25,000 | ₩539.86944 | ₩13,496,736 |