Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805X510J5HACAUTO | |
|---|---|
DigiKey Part Number | C0805X510J5HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X510J5HACAUTO |
Description | CAP CER 0805 51PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X510J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X510F1HACAUTO | KEMET | 0 | C0805X510F1HACAUTO-ND | ₩120.74075 | Upgrade |
| C0805X510F5HACAUTO | KEMET | 0 | C0805X510F5HACAUTO-ND | ₩120.74075 | Upgrade |
| C0805X510G1HACAUTO | KEMET | 0 | C0805X510G1HACAUTO-ND | ₩61.91063 | Upgrade |
| C0805X510G5HACAUTO | KEMET | 0 | C0805X510G5HACAUTO-ND | ₩61.91063 | Upgrade |
| C0805X510J1HACAUTO | KEMET | 0 | C0805X510J1HACAUTO-ND | ₩42.43950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₩42.43950 | ₩339,516 |
