C0805X474M5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩363.21240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩321.71300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩444.81360
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩87.17220
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩81.15630
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩75.30560
Datasheet
0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X474M5REC7210

DigiKey Part Number
C0805X474M5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X474M5REC7210
Description
CAP CER 0805 470NF 50V X7R 20%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X474M5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩69.99610₩699,961
Manufacturers Standard Package