
C0805X272JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X272JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0805X272JAGACAUTOCT-ND - Cut Tape (CT) 399-C0805X272JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X272JAGACAUTO |
Description | CAP CER 2700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X272JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,299.00000 | ₩1,299 |
| 10 | ₩821.00000 | ₩8,210 |
| 50 | ₩632.32000 | ₩31,616 |
| 100 | ₩573.91000 | ₩57,391 |
| 500 | ₩475.58000 | ₩237,790 |
| 1,000 | ₩445.17100 | ₩445,171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩399.55950 | ₩1,598,238 |
| 8,000 | ₩382.60513 | ₩3,060,841 |
| 12,000 | ₩374.11133 | ₩4,489,336 |
| 20,000 | ₩364.69675 | ₩7,293,935 |
| 28,000 | ₩359.19046 | ₩10,057,333 |
| 40,000 | ₩353.89313 | ₩14,155,725 |