
C0805J223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J223K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J223K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805J223K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J223K2RACAUTO |
Description | CAP CER 0805 22NF 200VDC X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩489.00000 | ₩489 |
| 10 | ₩287.40000 | ₩2,874 |
| 50 | ₩209.76000 | ₩10,488 |
| 100 | ₩185.90000 | ₩18,590 |
| 500 | ₩145.66400 | ₩72,832 |
| 1,000 | ₩133.23500 | ₩133,235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩120.13920 | ₩300,348 |
| 5,000 | ₩112.25060 | ₩561,253 |
| 7,500 | ₩108.30013 | ₩812,251 |
| 12,500 | ₩103.92416 | ₩1,299,052 |
| 17,500 | ₩101.36554 | ₩1,773,897 |
| 25,000 | ₩98.90480 | ₩2,472,620 |