New at DigiKey
0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805J223K2RACAUTO

DigiKey Part Number
399-C0805J223K2RACAUTOTR-ND - Tape & Reel (TR)
399-C0805J223K2RACAUTOCT-ND - Cut Tape (CT)
399-C0805J223K2RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805J223K2RACAUTO
Description
CAP CER 0805 22NF 200VDC X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩489.00000₩489
10₩287.40000₩2,874
50₩209.76000₩10,488
100₩185.90000₩18,590
500₩145.66400₩72,832
1,000₩133.23500₩133,235
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩120.13920₩300,348
5,000₩112.25060₩561,253
7,500₩108.30013₩812,251
12,500₩103.92416₩1,299,052
17,500₩101.36554₩1,773,897
25,000₩98.90480₩2,472,620
Manufacturers Standard Package