


C0805C823K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C823K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C823K1RACTUCT-ND - Cut Tape (CT) 399-C0805C823K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C823K1RACTU |
Description | CAP CER 0.082UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C823K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩489.00000 | ₩489 |
| 10 | ₩292.00000 | ₩2,920 |
| 50 | ₩213.12000 | ₩10,656 |
| 100 | ₩188.96000 | ₩18,896 |
| 500 | ₩148.11000 | ₩74,055 |
| 1,000 | ₩135.52800 | ₩135,528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩122.24880 | ₩305,622 |
| 5,000 | ₩114.25940 | ₩571,297 |
| 7,500 | ₩110.25707 | ₩826,928 |
| 12,500 | ₩105.82352 | ₩1,322,794 |
| 17,500 | ₩103.23154 | ₩1,806,552 |
| 25,000 | ₩100.73876 | ₩2,518,469 |