8200 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C822K4RACTU

DigiKey Part Number
399-C0805C822K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C822K4RACTUCT-ND - Cut Tape (CT)
399-C0805C822K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C822K4RACTU
Description
CAP CER 8200PF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C822K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,583
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩413.00000₩413
10₩243.10000₩2,431
50₩175.50000₩8,775
100₩154.87000₩15,487
500₩120.22400₩60,112
1,000₩109.52300₩109,523
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩93.49750₩373,990
8,000₩87.54863₩700,389
12,000₩84.56942₩1,014,833
20,000₩81.26720₩1,625,344
28,000₩79.33761₩2,221,453
40,000₩77.48150₩3,099,260
Manufacturers Standard Package