


C0805C473K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473K1RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C473K1RECAUTOCT-ND - Cut Tape (CT) 399-C0805C473K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K1RECAUTO |
Description | CAP CER 0805 47NF 100V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩382.00000 | ₩382 |
| 10 | ₩224.70000 | ₩2,247 |
| 50 | ₩162.06000 | ₩8,103 |
| 100 | ₩142.79000 | ₩14,279 |
| 500 | ₩110.38000 | ₩55,190 |
| 1,000 | ₩100.36600 | ₩100,366 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩89.82000 | ₩224,550 |
| 5,000 | ₩83.47240 | ₩417,362 |
| 7,500 | ₩80.29253 | ₩602,194 |
| 12,500 | ₩76.76896 | ₩959,612 |
| 17,500 | ₩74.71114 | ₩1,307,445 |
| 25,000 | ₩72.73112 | ₩1,818,278 |