
C0805C333J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C333J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C333J3GACAUTOCT-ND - Cut Tape (CT) 399-C0805C333J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333J3GACAUTO |
Description | CAP CER 0.033UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,147.00000 | ₩1,147 |
| 10 | ₩720.10000 | ₩7,201 |
| 50 | ₩550.06000 | ₩27,503 |
| 100 | ₩497.93000 | ₩49,793 |
| 500 | ₩409.81000 | ₩204,905 |
| 1,000 | ₩382.56700 | ₩382,567 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩353.83160 | ₩884,579 |
| 5,000 | ₩336.51020 | ₩1,682,551 |
| 7,500 | ₩327.83587 | ₩2,458,769 |
| 12,500 | ₩318.21912 | ₩3,977,739 |
| 17,500 | ₩312.59680 | ₩5,470,444 |
| 25,000 | ₩307.18788 | ₩7,679,697 |