
C0805C223J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C223J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C223J1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C223J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩688.00000 | ₩688 |
| 10 | ₩415.80000 | ₩4,158 |
| 50 | ₩309.12000 | ₩15,456 |
| 100 | ₩276.41000 | ₩27,641 |
| 500 | ₩220.97200 | ₩110,486 |
| 1,000 | ₩203.85000 | ₩203,850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩178.19700 | ₩712,788 |
| 8,000 | ₩168.66675 | ₩1,349,334 |
| 12,000 | ₩163.89375 | ₩1,966,725 |
| 20,000 | ₩158.60460 | ₩3,172,092 |
| 28,000 | ₩155.51225 | ₩4,354,343 |
| 40,000 | ₩152.53718 | ₩6,101,487 |