
C0805C222JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11894-2-ND - Tape & Reel (TR) 399-11894-1-ND - Cut Tape (CT) 399-11894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222JAGACAUTO |
Description | CAP CER 2200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩780.00000 | ₩780 |
| 10 | ₩470.90000 | ₩4,709 |
| 50 | ₩351.62000 | ₩17,581 |
| 100 | ₩315.24000 | ₩31,524 |
| 500 | ₩253.65800 | ₩126,829 |
| 1,000 | ₩234.64000 | ₩234,640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩206.15875 | ₩824,635 |
| 8,000 | ₩195.57175 | ₩1,564,574 |
| 12,000 | ₩190.27067 | ₩2,283,248 |
| 20,000 | ₩184.39545 | ₩3,687,909 |
| 28,000 | ₩180.96079 | ₩5,066,902 |
| 40,000 | ₩177.65535 | ₩7,106,214 |