
C0805C222J2GACTU | |
|---|---|
DigiKey Part Number | 399-17628-2-ND - Tape & Reel (TR) 399-17628-1-ND - Cut Tape (CT) 399-17628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J2GACTU |
Description | CAP CER 2200PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222J2GACAUTO | KEMET | 1,517 | 399-11561-1-ND | ₩443.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩229.30000 | ₩2,293 |
| 50 | ₩164.80000 | ₩8,240 |
| 100 | ₩145.24000 | ₩14,524 |
| 500 | ₩112.30600 | ₩56,153 |
| 1,000 | ₩102.15400 | ₩102,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩86.95825 | ₩347,833 |
| 8,000 | ₩81.31875 | ₩650,550 |
| 12,000 | ₩78.49625 | ₩941,955 |
| 20,000 | ₩75.36755 | ₩1,507,351 |
| 28,000 | ₩73.53857 | ₩2,059,080 |
| 40,000 | ₩71.77945 | ₩2,871,178 |