0.15 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C154J1REC7210

DigiKey Part Number
399-C0805C154J1REC7210TR-ND - Tape & Reel (TR)
399-C0805C154J1REC7210CT-ND - Cut Tape (CT)
399-C0805C154J1REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C154J1REC7210
Description
CAP CER 0805 150NF 100V X7R 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154J1REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,993
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩413.00000₩413
10₩240.00000₩2,400
50₩173.98000₩8,699
100₩153.34000₩15,334
500₩118.97200₩59,486
1,000₩108.34600₩108,346
2,500₩97.16440₩242,911
5,000₩90.42860₩452,143
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩84.88660₩848,866
20,000₩80.32545₩1,606,509
30,000₩78.04117₩2,341,235
50,000₩75.50958₩3,775,479
70,000₩74.02974₩5,182,082
100,000₩72.60592₩7,260,592
Manufacturers Standard Package