
C0805C120K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C120K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C120K5GACTUCT-ND - Cut Tape (CT) 399-C0805C120K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C120K5GACTU |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C120K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩352.00000 | ₩352 |
| 10 | ₩198.70000 | ₩1,987 |
| 50 | ₩142.48000 | ₩7,124 |
| 100 | ₩125.21000 | ₩12,521 |
| 500 | ₩96.13000 | ₩48,065 |
| 1,000 | ₩87.15700 | ₩87,157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩73.71100 | ₩294,844 |
| 8,000 | ₩68.72150 | ₩549,772 |
| 12,000 | ₩66.22383 | ₩794,686 |
| 20,000 | ₩63.45745 | ₩1,269,149 |
| 28,000 | ₩61.84050 | ₩1,731,534 |
| 40,000 | ₩60.28480 | ₩2,411,392 |