


C0805C105J4REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105J4REC7210TR-ND - Tape & Reel (TR) 399-C0805C105J4REC7210CT-ND - Cut Tape (CT) 399-C0805C105J4REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J4REC7210 |
Description | CAP CER 0805 1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J4REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩443.00000 | ₩443 |
| 10 | ₩258.40000 | ₩2,584 |
| 50 | ₩187.12000 | ₩9,356 |
| 100 | ₩165.26000 | ₩16,526 |
| 500 | ₩128.69400 | ₩64,347 |
| 1,000 | ₩117.41200 | ₩117,412 |
| 2,500 | ₩105.51160 | ₩263,779 |
| 5,000 | ₩98.35080 | ₩491,754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩92.45570 | ₩924,557 |
| 20,000 | ₩87.60405 | ₩1,752,081 |
| 30,000 | ₩85.17453 | ₩2,555,236 |
| 50,000 | ₩82.48212 | ₩4,124,106 |
| 70,000 | ₩80.90781 | ₩5,663,547 |
| 100,000 | ₩79.39303 | ₩7,939,303 |