10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K5HACTU

DigiKey Part Number
399-C0805C103K5HACTUTR-ND - Tape & Reel (TR)
399-C0805C103K5HACTUCT-ND - Cut Tape (CT)
399-C0805C103K5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K5HACTU
Description
CAP CER 10000PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,244
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,236.00000₩1,236
10₩775.30000₩7,753
50₩593.98000₩29,699
100₩538.53000₩53,853
500₩444.69400₩222,347
1,000₩415.67500₩415,675
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩372.16575₩1,488,663
8,000₩355.99000₩2,847,920
12,000₩347.88767₩4,174,652
20,000₩338.90620₩6,778,124
28,000₩333.65550₩9,342,354
40,000₩328.60200₩13,144,080
Manufacturers Standard Package