10000 pF ±2% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103GMGEC7210

DigiKey Part Number
399-C0805C103GMGEC7210TR-ND - Tape & Reel (TR)
399-C0805C103GMGEC7210CT-ND - Cut Tape (CT)
399-C0805C103GMGEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103GMGEC7210
Description
CAP CER 0805 10NF 63V C0G 2%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103GMGEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,609
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,238.00000₩1,238
10₩778.20000₩7,782
50₩597.14000₩29,857
100₩541.65000₩54,165
500₩447.57200₩223,786
1,000₩418.49400₩418,494
2,500₩387.80760₩969,519
5,000₩369.31520₩1,846,576
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩346.46073₩5,196,911
30,000₩335.26890₩10,058,067
45,000₩329.66058₩14,834,726
Manufacturers Standard Package