
C0805C103GMGEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103GMGEC7210TR-ND - Tape & Reel (TR) 399-C0805C103GMGEC7210CT-ND - Cut Tape (CT) 399-C0805C103GMGEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103GMGEC7210 |
Description | CAP CER 0805 10NF 63V C0G 2% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103GMGEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,238.00000 | ₩1,238 |
| 10 | ₩778.20000 | ₩7,782 |
| 50 | ₩597.14000 | ₩29,857 |
| 100 | ₩541.65000 | ₩54,165 |
| 500 | ₩447.57200 | ₩223,786 |
| 1,000 | ₩418.49400 | ₩418,494 |
| 2,500 | ₩387.80760 | ₩969,519 |
| 5,000 | ₩369.31520 | ₩1,846,576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩346.46073 | ₩5,196,911 |
| 30,000 | ₩335.26890 | ₩10,058,067 |
| 45,000 | ₩329.66058 | ₩14,834,726 |