
C0805C102F1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102F1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102F1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C102F1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102F1GACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102F1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,201.00000 | ₩2,201 |
| 10 | ₩1,450.80000 | ₩14,508 |
| 50 | ₩1,149.96000 | ₩57,498 |
| 100 | ₩1,057.17000 | ₩105,717 |
| 500 | ₩900.43200 | ₩450,216 |
| 1,000 | ₩851.97000 | ₩851,970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩779.21025 | ₩3,116,841 |
| 8,000 | ₩752.15425 | ₩6,017,234 |
| 12,000 | ₩738.59642 | ₩8,863,157 |
| 20,000 | ₩723.57035 | ₩14,471,407 |