
C0805C100D1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C100D1GACTUTR-ND - Tape & Reel (TR) 399-C0805C100D1GACTUCT-ND - Cut Tape (CT) 399-C0805C100D1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100D1GACTU |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100D1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩229.30000 | ₩2,293 |
| 50 | ₩164.80000 | ₩8,240 |
| 100 | ₩145.24000 | ₩14,524 |
| 500 | ₩112.30600 | ₩56,153 |
| 1,000 | ₩102.15400 | ₩102,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩86.95825 | ₩347,833 |
| 8,000 | ₩81.31875 | ₩650,550 |
| 12,000 | ₩78.49625 | ₩941,955 |
| 20,000 | ₩75.36755 | ₩1,507,351 |
| 28,000 | ₩73.53857 | ₩2,059,080 |
| 40,000 | ₩71.77945 | ₩2,871,178 |