10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100C5GACTU

DigiKey Part Number
399-C0805C100C5GACTUTR-ND - Tape & Reel (TR)
399-C0805C100C5GACTUCT-ND - Cut Tape (CT)
399-C0805C100C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100C5GACTU
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,762
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩764.00000₩764
10₩463.20000₩4,632
50₩346.12000₩17,306
100₩310.19000₩31,019
500₩249.40800₩124,704
1,000₩230.65000₩230,650
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩202.52775₩810,111
8,000₩192.08038₩1,536,643
12,000₩186.84483₩2,242,138
20,000₩181.04355₩3,620,871
28,000₩177.65204₩4,974,257
40,000₩174.38983₩6,975,593
Manufacturers Standard Package