
C0603Y102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16497-2-ND - Tape & Reel (TR) 399-16497-1-ND - Cut Tape (CT) 399-16497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0603 AUTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y102K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩703.00000 | ₩703 |
| 10 | ₩429.60000 | ₩4,296 |
| 50 | ₩320.14000 | ₩16,007 |
| 100 | ₩286.19000 | ₩28,619 |
| 500 | ₩229.25800 | ₩114,629 |
| 1,000 | ₩211.66200 | ₩211,662 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩185.27900 | ₩741,116 |
| 8,000 | ₩175.47950 | ₩1,403,836 |
| 12,000 | ₩170.56950 | ₩2,046,834 |
| 20,000 | ₩165.12950 | ₩3,302,590 |
| 28,000 | ₩161.94907 | ₩4,534,574 |
| 40,000 | ₩158.88895 | ₩6,355,558 |