
C0603X240F4HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X240F4HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X240F4HACAUTOCT-ND - Cut Tape (CT) 399-C0603X240F4HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X240F4HACAUTO |
Description | CAP CER 0603 24PF 16V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X240F4HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩443.00000 | ₩443 |
| 10 | ₩263.00000 | ₩2,630 |
| 50 | ₩190.80000 | ₩9,540 |
| 100 | ₩168.78000 | ₩16,878 |
| 500 | ₩131.50800 | ₩65,754 |
| 1,000 | ₩120.02600 | ₩120,026 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩102.82700 | ₩411,308 |
| 8,000 | ₩96.44625 | ₩771,570 |
| 12,000 | ₩93.25042 | ₩1,119,005 |
| 20,000 | ₩89.70920 | ₩1,794,184 |
| 28,000 | ₩87.63900 | ₩2,453,892 |
| 40,000 | ₩85.64795 | ₩3,425,918 |