1 µF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X105J9RACTU

DigiKey Part Number
399-17700-2-ND - Tape & Reel (TR)
399-17700-1-ND - Cut Tape (CT)
399-17700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X105J9RACTU
Description
CAP CER 0603 1UF 6.3V X7R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X105J9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,980
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩896.00000₩896
10₩548.30000₩5,483
50₩413.60000₩20,680
100₩371.74000₩37,174
500₩301.52800₩150,764
1,000₩279.84500₩279,845
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩247.29325₩989,173
8,000₩235.19863₩1,881,589
12,000₩229.14008₩2,749,681
20,000₩222.42450₩4,448,490
28,000₩218.49839₩6,117,955
40,000₩214.72180₩8,588,872
Manufacturers Standard Package