
C0603C330J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C330J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C330J3GACTUCT-ND - Cut Tape (CT) 399-C0603C330J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330J3GACTU |
Description | CAP CER 33PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C330F1GACTU | KEMET | 3,208 | 399-C0603C330F1GACTUCT-ND | ₩1,605.00000 | Upgrade |
| C0603C330F5GACTU | KEMET | 39,088 | 399-C0603C330F5GACTUCT-ND | ₩1,452.00000 | Upgrade |
| C0603C330G5GACTU | KEMET | 2,935 | 399-C0603C330G5GACTUCT-ND | ₩887.00000 | Upgrade |
| C0603C330J1GACTU | KEMET | 651,437 | 399-C0603C330J1GACTUCT-ND | ₩397.00000 | Upgrade |
| C0603C330J2GACTU | KEMET | 86,069 | 399-C0603C330J2GACTUCT-ND | ₩459.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩214.00000 | ₩2,140 |
| 50 | ₩153.80000 | ₩7,690 |
| 100 | ₩135.30000 | ₩13,530 |
| 500 | ₩104.26400 | ₩52,132 |
| 1,000 | ₩94.69400 | ₩94,694 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩80.36525 | ₩321,461 |
| 8,000 | ₩75.04688 | ₩600,375 |
| 12,000 | ₩72.38358 | ₩868,603 |
| 20,000 | ₩69.43200 | ₩1,388,640 |
| 28,000 | ₩67.70729 | ₩1,895,804 |
| 40,000 | ₩66.04838 | ₩2,641,935 |