
C0603C301F5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C301F5HACTUTR-ND - Tape & Reel (TR) 399-C0603C301F5HACTUCT-ND - Cut Tape (CT) 399-C0603C301F5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C301F5HACTU |
Description | CAP CER 300PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C301F5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩216.00000 | ₩216 |
| 10 | ₩123.60000 | ₩1,236 |
| 50 | ₩86.48000 | ₩4,324 |
| 100 | ₩75.06000 | ₩7,506 |
| 500 | ₩56.09200 | ₩28,046 |
| 1,000 | ₩50.25500 | ₩50,255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩41.50200 | ₩166,008 |
| 8,000 | ₩38.25863 | ₩306,069 |
| 12,000 | ₩36.63575 | ₩439,629 |
| 20,000 | ₩34.83780 | ₩696,756 |
| 28,000 | ₩33.78707 | ₩946,038 |
| 40,000 | ₩32.77643 | ₩1,311,057 |