30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C300J5GACAUTO

DigiKey Part Number
399-C0603C300J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C300J5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C300J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C300J5GACAUTO
Description
CAP CER 30PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C300J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,075
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩443.00000₩443
10₩263.00000₩2,630
50₩191.10000₩9,555
100₩169.09000₩16,909
500₩131.81400₩65,907
1,000₩120.31700₩120,317
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩103.08700₩412,348
8,000₩96.69275₩773,542
12,000₩93.49125₩1,121,895
20,000₩89.94315₩1,798,863
28,000₩87.86943₩2,460,344
40,000₩85.87385₩3,434,954
Manufacturers Standard Package