


C0603C220J5RACTU | |
|---|---|
DigiKey Part Number | 399-17583-2-ND - Tape & Reel (TR) 399-17583-1-ND - Cut Tape (CT) 399-17583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J5RACTU |
Description | CAP CER 22PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩371.00000 | ₩371 |
| 10 | ₩216.20000 | ₩2,162 |
| 50 | ₩155.36000 | ₩7,768 |
| 100 | ₩136.68000 | ₩13,668 |
| 500 | ₩105.32800 | ₩52,664 |
| 1,000 | ₩95.66000 | ₩95,660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩81.18525 | ₩324,741 |
| 8,000 | ₩75.81263 | ₩606,501 |
| 12,000 | ₩73.12217 | ₩877,466 |
| 20,000 | ₩70.14045 | ₩1,402,809 |
| 28,000 | ₩68.39818 | ₩1,915,149 |
| 40,000 | ₩66.72233 | ₩2,668,893 |