
C0603C160J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C160J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C160J5GACTUCT-ND - Cut Tape (CT) 399-C0603C160J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C160J5GACTU |
Description | CAP CER 16PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C160J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩413.00000 | ₩413 |
| 10 | ₩244.60000 | ₩2,446 |
| 50 | ₩176.42000 | ₩8,821 |
| 100 | ₩155.78000 | ₩15,578 |
| 500 | ₩120.86600 | ₩60,433 |
| 1,000 | ₩110.11900 | ₩110,119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩94.01750 | ₩376,070 |
| 8,000 | ₩88.04363 | ₩704,349 |
| 12,000 | ₩85.05225 | ₩1,020,627 |
| 20,000 | ₩81.73805 | ₩1,634,761 |
| 28,000 | ₩79.80007 | ₩2,234,402 |
| 40,000 | ₩77.93670 | ₩3,117,468 |