
C0402H102J5GAFT1K0 | |
|---|---|
DigiKey Part Number | 399-13421-2-ND - Tape & Reel (TR) 399-13421-1-ND - Cut Tape (CT) 399-13421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H102J5GAFT1K0 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H102J5GAFT1K0 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,577.00000 | ₩3,577 |
| 10 | ₩2,433.80000 | ₩24,338 |
| 50 | ₩1,980.72000 | ₩99,036 |
| 100 | ₩1,840.68000 | ₩184,068 |
| 500 | ₩1,603.86400 | ₩801,932 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,530.55800 | ₩1,530,558 |
| 2,000 | ₩1,470.20100 | ₩2,940,402 |
| 3,000 | ₩1,439.96667 | ₩4,319,900 |
| 5,000 | ₩1,406.44100 | ₩7,032,205 |
| 7,000 | ₩1,386.83557 | ₩9,707,849 |
| 10,000 | ₩1,367.97330 | ₩13,679,733 |