
C0402H102J1GAFT1K0 | |
|---|---|
DigiKey Part Number | 399-13419-2-ND - Tape & Reel (TR) 399-13419-1-ND - Cut Tape (CT) 399-13419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H102J1GAFT1K0 |
Description | CAP CER 1000PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H102J1GAFT1K0 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402H102J1GACTU | KEMET | 21,443 | 399-11931-1-ND | ₩1,468.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,730.00000 | ₩3,730 |
| 10 | ₩2,542.40000 | ₩25,424 |
| 50 | ₩2,073.66000 | ₩103,683 |
| 100 | ₩1,928.73000 | ₩192,873 |
| 500 | ₩1,683.60600 | ₩841,803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,607.73200 | ₩1,607,732 |
| 2,000 | ₩1,545.25000 | ₩3,090,500 |
| 3,000 | ₩1,513.94500 | ₩4,541,835 |
| 5,000 | ₩1,479.24540 | ₩7,396,227 |
| 7,000 | ₩1,458.95786 | ₩10,212,705 |
| 10,000 | ₩1,439.43250 | ₩14,394,325 |