2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C222J3GECTU

DigiKey Part Number
399-C0402C222J3GECTUTR-ND - Tape & Reel (TR)
399-C0402C222J3GECTUCT-ND - Cut Tape (CT)
399-C0402C222J3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222J3GECTU
Description
CAP CER 0402 2.2NF 25V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222J3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,875
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩214.00000₩214
10₩119.20000₩1,192
50₩83.48000₩4,174
100₩72.47000₩7,247
500₩54.05800₩27,029
1,000₩48.40200₩48,402
2,500₩42.43320₩106,083
5,000₩38.84680₩194,234
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩35.89780₩358,978
20,000₩33.47155₩669,431
30,000₩32.25667₩967,700
50,000₩30.91112₩1,545,556
70,000₩30.12434₩2,108,704
100,000₩29.36779₩2,936,779
Manufacturers Standard Package