


C0402C103K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C103K8RACTUTR-ND - Tape & Reel (TR) 399-C0402C103K8RACTUCT-ND - Cut Tape (CT) 399-C0402C103K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K8RACTU |
Description | CAP CER 10000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩520.00000 | ₩520 |
| 10 | ₩310.30000 | ₩3,103 |
| 50 | ₩227.18000 | ₩11,359 |
| 100 | ₩201.80000 | ₩20,180 |
| 500 | ₩158.72000 | ₩79,360 |
| 1,000 | ₩145.43500 | ₩145,435 |
| 2,500 | ₩131.43400 | ₩328,585 |
| 5,000 | ₩123.00420 | ₩615,021 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩116.06500 | ₩1,160,650 |
| 20,000 | ₩110.35335 | ₩2,207,067 |
| 30,000 | ₩107.49197 | ₩3,224,759 |
| 50,000 | ₩104.32134 | ₩5,216,067 |
| 70,000 | ₩102.46717 | ₩7,172,702 |
| 100,000 | ₩100.68325 | ₩10,068,325 |