
ALS31A102MF500 | |
|---|---|
DigiKey Part Number | 399-ALS31A102MF500-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A102MF500 |
Description | CAP ALUM 1000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 175mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A102MF500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 13.8 A @ 10 kHz |
Part Status Active | Impedance 96 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 175mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | ₩48,026.45833 | ₩4,610,540 |