
A765KN827M0ELAE012 | |
|---|---|
DigiKey Part Number | 399-A765KN827M0ELAE012TR-ND - Tape & Reel (TR) 399-A765KN827M0ELAE012CT-ND - Cut Tape (CT) 399-A765KN827M0ELAE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN827M0ELAE012 |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN827M0ELAE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 244 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.88 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩554.83733 | ₩1,664,512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,391.00000 | ₩1,391 |
| 10 | ₩817.90000 | ₩8,179 |
| 50 | ₩665.94000 | ₩33,297 |
| 100 | ₩598.07000 | ₩59,807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,208.00000 | ₩1,208 |
| 10 | ₩840.80000 | ₩8,408 |
| 50 | ₩708.14000 | ₩35,407 |
| 100 | ₩576.66000 | ₩57,666 |