
A765KN826M1ELAE029 | |
|---|---|
DigiKey Part Number | 399-16510-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A765KN826M1ELAE029 |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN826M1ELAE029 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance 82 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 29mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩816.09367 | ₩2,448,281 |