
A765KN687M0GLAE012 | |
|---|---|
DigiKey Part Number | 399-A765KN687M0GLAE012TR-ND - Tape & Reel (TR) 399-A765KN687M0GLAE012CT-ND - Cut Tape (CT) 399-A765KN687M0GLAE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN687M0GLAE012 |
Description | CAP ALUM POLY 680UF 20% 4V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN687M0GLAE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 226 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.52 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,575.00000 | ₩1,575 |
| 10 | ₩999.20000 | ₩9,992 |
| 50 | ₩758.30000 | ₩37,915 |
| 100 | ₩681.70000 | ₩68,170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩549.96000 | ₩274,980 |
| 1,000 | ₩508.40100 | ₩508,401 |
| 1,500 | ₩487.43333 | ₩731,150 |
| 2,500 | ₩464.04880 | ₩1,160,122 |
| 3,500 | ₩450.30286 | ₩1,576,060 |
| 5,000 | ₩437.02200 | ₩2,185,110 |