
A765KN566M1ELAE075 | |
|---|---|
DigiKey Part Number | 399-A765KN566M1ELAE075TR-ND - Tape & Reel (TR) 399-A765KN566M1ELAE075CT-ND - Cut Tape (CT) 399-A765KN566M1ELAE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN566M1ELAE075 |
Description | CAP ALUM POLY 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 75mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN566M1ELAE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩788.01500 | ₩2,364,045 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,911.00000 | ₩1,911 |
| 10 | ₩1,100.70000 | ₩11,007 |
| 50 | ₩937.16000 | ₩46,858 |
| 100 | ₩846.50000 | ₩84,650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,651.00000 | ₩1,651 |
| 10 | ₩1,189.40000 | ₩11,894 |
| 50 | ₩1,039.88000 | ₩51,994 |
| 100 | ₩847.26000 | ₩84,726 |