
A765KN397M0JLAE030 | |
|---|---|
DigiKey Part Number | 399-A765KN397M0JLAE030TR-ND - Tape & Reel (TR) 399-A765KN397M0JLAE030CT-ND - Cut Tape (CT) 399-A765KN397M0JLAE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN397M0JLAE030 |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN397M0JLAE030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,299.00000 | ₩1,299 |
| 10 | ₩816.40000 | ₩8,164 |
| 50 | ₩614.58000 | ₩30,729 |
| 100 | ₩550.67000 | ₩55,067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩440.50800 | ₩220,254 |
| 1,000 | ₩405.78900 | ₩405,789 |
| 1,500 | ₩388.24400 | ₩582,366 |
| 2,500 | ₩368.69160 | ₩921,729 |
| 3,500 | ₩357.19743 | ₩1,250,191 |
| 5,000 | ₩346.08660 | ₩1,730,433 |