
A765KN277M1CLAE016 | |
|---|---|
DigiKey Part Number | 399-A765KN277M1CLAE016TR-ND - Tape & Reel (TR) 399-A765KN277M1CLAE016CT-ND - Cut Tape (CT) 399-A765KN277M1CLAE016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN277M1CLAE016 |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN277M1CLAE016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 194.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.89 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,699.00000 | ₩1,699 |
| 10 | ₩1,081.10000 | ₩10,811 |
| 50 | ₩821.92000 | ₩41,096 |
| 100 | ₩740.23000 | ₩74,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩599.07200 | ₩299,536 |
| 1,000 | ₩554.60900 | ₩554,609 |
| 1,500 | ₩532.16933 | ₩798,254 |
| 2,500 | ₩507.14400 | ₩1,267,860 |
| 3,500 | ₩492.43857 | ₩1,723,535 |
| 5,000 | ₩478.22660 | ₩2,391,133 |

