
A765KN128M0JLAE012 | |
|---|---|
DigiKey Part Number | 399-A765KN128M0JLAE012TR-ND - Tape & Reel (TR) 399-A765KN128M0JLAE012CT-ND - Cut Tape (CT) 399-A765KN128M0JLAE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN128M0JLAE012 |
Description | CAP ALUM POLY 1200UF 20% 6.3V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN128M0JLAE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 238.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.77 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,773.00000 | ₩1,773 |
| 10 | ₩1,131.30000 | ₩11,313 |
| 50 | ₩862.54000 | ₩43,127 |
| 100 | ₩777.55000 | ₩77,755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩630.81400 | ₩315,407 |
| 1,000 | ₩584.58300 | ₩584,583 |
| 1,500 | ₩561.26333 | ₩841,895 |
| 2,500 | ₩535.24520 | ₩1,338,113 |
| 3,500 | ₩519.95800 | ₩1,819,853 |
| 5,000 | ₩505.18580 | ₩2,525,929 |