
A765KN108M0JLAE012 | |
|---|---|
DigiKey Part Number | 399-A765KN108M0JLAE012TR-ND - Tape & Reel (TR) 399-A765KN108M0JLAE012CT-ND - Cut Tape (CT) 399-A765KN108M0JLAE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN108M0JLAE012 |
Description | CAP ALUM POLY 1000UF 20% 6.3V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN108M0JLAE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 238.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.77 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,651.00000 | ₩1,651 |
| 10 | ₩1,050.30000 | ₩10,503 |
| 50 | ₩798.64000 | ₩39,932 |
| 100 | ₩718.84000 | ₩71,884 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩581.31000 | ₩290,655 |
| 1,000 | ₩537.98500 | ₩537,985 |
| 1,500 | ₩516.11267 | ₩774,169 |
| 2,500 | ₩491.72920 | ₩1,229,323 |
| 3,500 | ₩477.39171 | ₩1,670,871 |
| 5,000 | ₩463.54740 | ₩2,317,737 |